046801630111846+, Board to Board & Mezzanine Connectors 30P 0.5mm Vert Slide Lock

046801630111846+, Board to Board & Mezzanine Connectors 30P 0.5mm Vert Slide Lock
Изображения служат только для ознакомления,
см. техническую документацию
116 шт., срок 6-8 недель
930 руб.
от 10 шт.800 руб.
от 100 шт.621 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8004952635
Артикул: 046801630111846+
Бренд: Kyocera AVX

Описание

Connectors\Board to Board & Mezzanine Connectors
Secure Lock FPC/FFC Connectors
KYOCERA AVX Secure Lock FPC/FFC Connectors are designed to counteract external forces such as vibrations, jolts, or pushing/pulling forces and ensure reliable signals. The KYOCERA AVX Secure Lock FPC/FFC Connectors incorporate shaped cables with tabs or notches, depending on the connector's latch. Typical applications include consumer, automotive, medical, and industrial electronics.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 400 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 30 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 6801
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V
Вес, г 1.13

Техническая документация

Datasheet
pdf, 154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.