05083C104KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGL21DR71E104KU 25V 0.1uF X7R 0508 10%

05083C104KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGL21DR71E104KU 25V 0.1uF X7R 0508 10%
Изображения служат только для ознакомления,
см. техническую документацию
11048 шт., срок 7-9 недель
100 руб.
от 10 шт.50 руб.
от 100 шт.30 руб.
от 1000 шт.23.50 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8004952648
Артикул: 05083C104KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
AVX LGA Low Inductance Capacitors (LICCs) - EXPANSION
AVX has expanded the LGA (Land Grid Array) Low Inductance Capacitor family to include additional case sizes - 0306 and 0508.
Learn More

AVX 0805 LGA (Land Grid Array) Capacitorsare the latest low inductance MLCCfamily developed by AVX. With a simplified layout of 2 large solder pads, compared to 8 small pads for IDCs, designers have the opportunity to reduce PCB or substrate contribution to system ESL by using multiple parallel vias in solder pads. In addition, an advanced FCT manufacturing process is used to create uniformly flat terminations on the capacitor that resist tombstoning. The AVX 0805 LGA Low Inductance Capacitors are ideal for semiconductor packages and board level device decoupling.
View all LGA Low Inductance Capacitors

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Code - in: 0508(Reversed)
Case Code - mm: 1220(Reversed)
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0508(1220 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Reverse Geometry Type MLCCs
Series: LICC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Low Inductance Capacitor, Reversed
Voltage Rating DC: 25 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.