06031A3R0CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF C0G 0603 .25pF Tol
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3054 шт., срок 7-9 недель
58 руб.
от 10 шт. —
39 руб.
от 100 шт. —
19 руб.
от 1000 шт. —
11.43 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 3 pF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.25 pF |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 100 VDC |
Capacitance | 3(pF) |
Case Style | Ceramic Chip |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 0603 |
Packaging | Tape and Reel |
Product Depth (mm) | 0.81(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.86(mm) |
Product Length (mm) | 1.6(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | C0G |
Termination Style | PAD |
Tolerance (+ or -) | 0.25pF |
Voltage | 100VDC |
Wire Form | Not Required |
Automotive | No |
CECC Qualified | No |
Dielectric | C0G |
Military | No |
Operating Temperature - (??C) | -55~125 |
Package/Case | 0603 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 354 КБ
Datasheet
pdf, 552 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.