06031U101FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A101FT 100V 100pF C0G 0603 1%

06031U101FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A101FT 100V 100pF C0G 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
20719 шт., срок 7-9 недель
85 руб.
от 10 шт.45 руб.
от 100 шт.27 руб.
от 1000 шт.22.15 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Альтернативные предложения2
Номенклатурный номер: 8004952943
Артикул: 06031U101FAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive Ceramic Capacitors
KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 1%
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 100 VDC
Capacitance 100(pF)
Case Style Ceramic Chip
Construction SMT Chip
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Microwave Application YES
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 0603
Packaging Tape and Reel
Product Depth (mm) 0.76(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.91(mm)
Product Length (mm) 1.52(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Technology STANDARD
Temp Coeff (Dielectric) C0G
Termination Style PAD
Tolerance (+ or -) 1%
Voltage 100VDC
Wire Form Not Required
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.