06031U180GAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A180GT 100V 18pF C0G 0603 2% Tol

06031U180GAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A180GT 100V 18pF C0G 0603 2% Tol
Изображения служат только для ознакомления,
см. техническую документацию
3075 шт., срок 7-9 недель
110 руб.
от 10 шт.67 руб.
от 100 шт.36 руб.
от 1000 шт.21.88 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8004952947
Артикул: 06031U180GAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 18 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 100 VDC
Capacitance 18pF
Category Capacitors
Family Ceramic
Features General Purpose
Lead Spacing -
Mounting Type Surface Mount, MLCC
Operating Temperature -55°C ~ 125°C
Other Names 06031U180GAT2A
Package / Case 0603(1608 metric)
Packaging Tape & Reel(TR)
Series -
Temperature Coefficient C0G, NP0
Tolerance ±2%
Voltage - Rated 100V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.