06031U330FAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2A330FT 100V 33pF C0G 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13628 шт., срок 6-8 недель
99 руб.
от 10 шт. —
49 руб.
от 100 шт. —
30 руб.
от 1000 шт. —
23.24 руб.
Добавить в корзину 1 шт.
на сумму 99 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
0603 High Capacitance High Voltage MLCCsKYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 33 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 33 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | RF Microwave/High Q | |
Series: | Ulta Low | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 1% | |
Type: | RF Capacitor C0G(NP0)Ceramic Low ESR | |
Voltage Rating DC: | 100 VDC | |
Applications | RF, Microwave, High Frequency | |
Capacitance | 33pF | |
Failure Rate | - | |
Features | Ultra Low ESR | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Manufacturer | AVX Corporation | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 0603(1608 Metric) | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Ratings | - | |
Series | U | |
Size / Dimension | 0.060" L x 0.030" W(1.52mm x 0.76mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.036"(0.91mm) | |
Tolerance | В±1% | |
Voltage - Rated | 100V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.