06032U6R8CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D6R8CT 200V 6.8pF C0G 0603 .25pF Tol

Фото 1/2 06032U6R8CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D6R8CT 200V 6.8pF C0G 0603 .25pF Tol
Изображения служат только для ознакомления,
см. техническую документацию
3758 шт., срок 7-9 недель
100 руб.
от 10 шт.67 руб.
от 100 шт.36 руб.
от 1000 шт.21.88 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8004953023
Артикул: 06032U6R8CAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 6.8 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.25 pF
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 200 VDC
Capacitance 6.8pF
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0603(1608M)
Terminal Type Surface Mount
Tolerance ±0.25pF
Voltage 200V dc
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.