06035A180JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H180JT NEW GLOBAL PN 50V 18pF C0G 0603 5%
![Фото 1/3 06035A180JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H180JT NEW GLOBAL PN 50V 18pF C0G 0603 5%](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954470.jpg)
![](https://static.chipdip.ru/lib/129/DOC037129580.jpg)
70901 шт., срок 6-8 недель
30 руб.
от 10 шт. —
11 руб.
от 100 шт. —
5.60 руб.
от 1000 шт. —
3.29 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 18 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 18 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 18pF | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 0603(1608M) | |
Voltage | 50V dc | |
Alias | KGM15ACG1H180JT | |
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 0603 | |
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 | 1608 | |
Dielectric | C0G(NP0) | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 50V | |
Tolerance | ±5% | |
Type of capacitor | ceramic | |
Automotive | No | |
CECC Qualified | No | |
Construction | Flat | |
Military | No | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 552 КБ
Datasheet
pdf, 544 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары