06035A471K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG1H471KT NW GLOB PN 50V 470pF C0G 0603 AECQ

06035A471K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG1H471KT NW GLOB PN 50V 470pF C0G 0603 AECQ
Изображения служат только для ознакомления,
см. техническую документацию
6959 шт., срок 6-8 недель
61 руб.
от 10 шт.42 руб.
от 100 шт.20 руб.
от 1000 шт.12.36 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8004953568
Артикул: 06035A471K4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Номинальная емкость 470
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Type: Automotive MLCCs NP0 Dielectric
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.