06035C221KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71H221KT 50V 220pF X7R 0603 10%

Фото 1/3 06035C221KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71H221KT 50V 220pF X7R 0603 10%
Изображения служат только для ознакомления,
см. техническую документацию
58617 шт., срок 7-9 недель
52 руб.
от 10 шт.31 руб.
от 100 шт.18 руб.
от 1000 шт.9.76 руб.
Добавить в корзину 1 шт. на сумму 52 руб.
Альтернативные предложения3
Номенклатурный номер: 8004953729
Артикул: 06035C221KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.22 nF
Capacitance: 220 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R Dielectric MLCCs
Voltage Rating DC: 50 VDC
Capacitance 220pF
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0603(1608M)
Voltage 50V dc
Alias KGM15AR71H221KT
Dielectric X7R
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Type of capacitor ceramic
Automotive No
CECC Qualified No
Construction Flat
Military No
Packaging Tape and Reel
Technology Standard
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.