06035C392K4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM15AR71H392KT 50V 3900pF X7R 0603 10% Tol
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8000 шт., срок 6-8 недель
69 руб.
от 10 шт. —
47 руб.
от 100 шт. —
23 руб.
от 1000 шт. —
13.79 руб.
Добавить в корзину 1 шт.
на сумму 69 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety ElectronicsKYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Номинальная емкость | 3900 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 3.9 nF | |
Capacitance - uF: | 0.0039 uF | |
Capacitance: | 3900 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | KAM15AR71H392KT | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AutoMLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Voltage Rating DC: | 50 VDC | |
Alias | KAM15AR71H392KT | |
Capacitance | 3.9nF | |
Capacitor application | automobile electronics | |
Conform to the norm | AEC Q200 | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 50V | |
Tolerance | ±10% | |
Type of capacitor | ceramic | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.