06035C681K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0603 10% Tol Auto

06035C681K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0603 10% Tol Auto
Изображения служат только для ознакомления,
см. техническую документацию
494 шт., срок 6-8 недель
30 руб.
от 10 шт.10 руб.
от 100 шт.5.40 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Альтернативные предложения1
Номенклатурный номер: 8004953835
Артикул: 06035C681K4Z2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Технические параметры

Номинальная емкость 680
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 0.68 nF
Capacitance: 680 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R FLEX
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.