08051A2R2CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A2R2CT NEW GLOBAL PN 100V 2.2pF C0G 0805 0.25pF
![08051A2R2CAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A2R2CT NEW GLOBAL PN 100V 2.2pF C0G 0805 0.25pF](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13065 шт., срок 6-8 недель
67 руб.
от 10 шт. —
46 руб.
от 100 шт. —
22 руб.
от 1000 шт. —
13.70 руб.
Добавить в корзину 1 шт.
на сумму 67 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Standard Commercial-Grade MLCCsKYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 2.2 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 2.2 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 0.25 pF | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 100 VDC | |
Capacitance | 2.2PF(pF) | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0805 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.25(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.94(mm) | |
Product Length (mm) | 2.01(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | C0G | |
Termination Style | PAD | |
Tolerance (+ or -) | 0.25pF | |
Voltage | 100VDC | |
Wire Form | Not Required | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары