08051U2R0BAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2A2R0BT NEW GLOBAL PN 100V 2pF C0G 0805 0.1pF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6964 шт., срок 6-8 недель
110 руб.
от 10 шт. —
65 руб.
от 100 шт. —
41 руб.
от 1000 шт. —
30.70 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety ElectronicsKYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Номинальная емкость | 2 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 2 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | RF Microwave/High Q | |
Series: | Ulta Low | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 0.1 pF | |
Type: | RF Capacitor C0G(NP0)Ceramic Low ESR | |
Voltage Rating DC: | 100 VDC | |
Automotive | No | |
Case Style | Ceramic Chip | |
CECC Qualified | No | |
Construction | Flat | |
Dielectric | C0G | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Package/Case | 0805 | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары