08052C102M4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72D102MT NW GLOB PN 200V 1000pF X7R 0805 20% AECQ

08052C102M4T2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72D102MT NW GLOB PN 200V 1000pF X7R 0805 20% AECQ
Изображения служат только для ознакомления,
см. техническую документацию
5168 шт., срок 7-9 недель
83 руб.
от 10 шт.55 руб.
от 100 шт.30 руб.
от 1000 шт.17.90 руб.
Добавить в корзину 1 шт. на сумму 83 руб.
Номенклатурный номер: 8004954769
Артикул: 08052C102M4T2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Номинальная емкость 1000
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Tradename: FLEXITERM
Voltage Rating DC: 200 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.