08055A4R7JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0805 5%
![08055A4R7JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0805 5%](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1158 шт., срок 6-8 недель
210 руб.
от 10 шт. —
130 руб.
от 100 шт. —
93 руб.
от 500 шт. —
75.45 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Capacitor SolutionsKYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 4.7 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 4.7 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC | |
Applications | General Purpose | |
Capacitance | 4.7pF | |
Features | - | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Manufacturer | AVX Corporation | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 0805(2012 Metric) | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Ratings | - | |
Series | - | |
Size / Dimension | 0.079" L x 0.049" W(2.00mm x 1.25mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.037"(0.94mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары