08055A510GAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0805 2%
![08055A510GAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51pF C0G 0805 2%](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3142 шт., срок 6-8 недель
140 руб.
от 10 шт. —
67 руб.
от 100 шт. —
41 руб.
от 1000 шт. —
32.27 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Capacitor SolutionsKYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Номинальная емкость | 51 | |
Единица измерения | пФ | |
Brand: | KYOCERA AVX | |
Capacitance: | 51 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | C0G(NP0) | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 2% | |
Type: | C0G(NP0)Dielectric | |
Voltage Rating DC: | 50 VDC | |
Automotive | No | |
Case Style | Ceramic Chip | |
CECC Qualified | No | |
Construction | Flat | |
Dielectric | C0G | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Package/Case | 0805 | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad | |
Capacitance | 51(pF) | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0805 | |
Product Depth (mm) | 1.25(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.94(mm) | |
Product Length (mm) | 2.01(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Temp Coeff (Dielectric) | C0G | |
Tolerance (+ or -) | 2% | |
Voltage | 50VDC | |
Wire Form | Not Required | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары