08055F681K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21BR81H681KT 50V 680pF X8R 0805 10% Tol

Фото 1/2 08055F681K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21BR81H681KT 50V 680pF X8R 0805 10% Tol
Изображения служат только для ознакомления,
см. техническую документацию
7060 шт., срок 6-8 недель
130 руб.
от 10 шт.47 руб.
от 100 шт.29 руб.
от 4000 шт.21.49 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004955530
Артикул: 08055F681K4Z2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for High-Temperature Applications
KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.

Технические параметры

Номинальная емкость 680
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 0.68 nF
Capacitance: 680 pF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: X8R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: HighTemp AutoMLCC X8R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 50 VDC
Capacitance 680pF
Dielectric X8R
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0805(2012M)
Series FLEXITERM
Terminal Type Surface Mount
Tolerance ±10%
Voltage 50V dc
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.