1001932PT-AA10L0100, Antennas Tunable WiFi 6E/BT PCB 100mm Cable MHF Connector

Фото 1/2 1001932PT-AA10L0100, Antennas Tunable WiFi 6E/BT PCB 100mm Cable MHF Connector
Изображения служат только для ознакомления,
см. техническую документацию
1296 шт., срок 7-9 недель
830 руб.
от 10 шт.660 руб.
от 100 шт.523 руб.
от 500 шт.482.18 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Альтернативные предложения2
Номенклатурный номер: 8004955807
Артикул: 1001932PT-AA10L0100
Бренд: Kyocera AVX

Описание

Passive Components\Antennas
Antennas
Ethertronics / KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The Ethertronics / KYOCERA AVX Antenna Selection Guide under Additional Resources can help users select the ideal antenna for their application. Typical applications for Ethertronics / KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Технические параметры

Antenna Connector Type: U.FL
Brand: Ethertronics/KYOCERA AVX
Cable Length: 100 mm
Cable Type: 100 mm RF1.13
Center Frequency: 2442.5 MHz, 7250 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 2.5 dBi, 4.4 dBi
Impedance: 50 Ohms
Manufacturer: KYOCERA AVX
Maximum Frequency: 5.825 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 500 mW
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi, WLAN
Series: 1001932
Style: T-Bar Flex
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1
Cable Length 100 mm
Frequency Band Range 5.93…7.13 GHz
Gain 6.1 dBi
Height 2 mm
Impedance 50 Ohm
Length 35 mm
Mounting Type Adhesive Mount
Network Applications Wi-Fi
Network Protocol 802.11a/b/g/n/ac/ax
Polarisation Linear
VSWR 2:1
Width 9 mm
Вес, г 0.8

Техническая документация

Datasheet
pdf, 1317 КБ
Datasheet
pdf, 960 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.