12061C223JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BR72A223JT 100V 0.022uF X7R 1206 5%

Фото 1/3 12061C223JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BR72A223JT 100V 0.022uF X7R 1206 5%
Изображения служат только для ознакомления,
см. техническую документацию
6172 шт., срок 7-9 недель
110 руб.
от 10 шт.65 руб.
от 100 шт.36 руб.
от 1000 шт.22.71 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения3
Номенклатурный номер: 8004956245
Артикул: 12061C223JAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Номинальная емкость 0.022
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Capacitance: 0.022 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: X7R MLC Capacitors
Voltage Rating DC: 100 VDC
Automotive No
Case Style Ceramic Chip
CECC Qualified No
Construction Flat
Dielectric X7R
Military No
Operating Temperature - (??C) -55~125
Package/Case 1206
Packaging Tape and Reel
Technology Standard
Termination Style Pad
Capacitance 22nF
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Suppression Class Class II
Terminal Type Surface Mount
Tolerance ±5%
Voltage 100V dc
Capacitance Value 0.022uF
Dissipation Factor (%) 10
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 125
Microwave Application No
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Part Status Active
PPAP No
Size (mm) 3.2 X 1.6 X 0.94
Вес, г 0.03

Техническая документация

Datasheet
pdf, 131 КБ
Datasheet
pdf, 444 КБ
Datasheet
pdf, 630 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.