12062C222KAZ2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR72D222KT NW GLOB PN 200V 2200pF X7R 1206

12062C222KAZ2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR72D222KT NW GLOB PN 200V 2200pF X7R 1206
Изображения служат только для ознакомления,
см. техническую документацию
3480 шт., срок 6-8 недель
120 руб.
от 10 шт.79 руб.
от 100 шт.45 руб.
от 1000 шт.29.66 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004956357
Артикул: 12062C222KAZ2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Номинальная емкость 2200
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Capacitance: 2200 pF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R FLEX
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FLEXITERM
Type: X7R MLC Capacitors
Voltage Rating DC: 200 VDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.