12063C334K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF31NR71E334KU 25V 0.33uF X7R 1206 10% Flex AEC-Q200

12063C334K4Z2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF31NR71E334KU 25V 0.33uF X7R 1206 10% Flex AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2146 шт., срок 6-8 недель
76 руб.
от 10 шт.50 руб.
от 100 шт.27 руб.
от 1000 шт.16.38 руб.
Добавить в корзину 1 шт. на сумму 76 руб.
Номенклатурный номер: 8004956450
Артикул: 12063C334K4Z2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Номинальная емкость 0.33
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AutoMLCC X7R FLEX
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FLEXITERM
Voltage Rating DC: 25 VDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.