12065C152KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H152KT NEW GLOBAL PN 50V 1500pF X7R 1206 10%

Фото 1/2 12065C152KAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR71H152KT NEW GLOBAL PN 50V 1500pF X7R 1206 10%
Изображения служат только для ознакомления,
см. техническую документацию
6144 шт., срок 6-8 недель
70 руб.
от 10 шт.46 руб.
от 100 шт.25 руб.
от 1000 шт.15.58 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Альтернативные предложения2
Номенклатурный номер: 8004956652
Артикул: 12065C152KAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Номинальная емкость 1500
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: MLCC X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: X7R MLC Capacitors
Voltage Rating DC: 50 VDC
Brand AVX
Capacitance 1500 pF
Capacitance - nF 1.5 nF
Capacitance - uF 0.0015 uF
Case Code - in 1206
Case Code - mm 3216
Class Class 2
Dielectric X7R
Factory Pack Quantity 4000
Height 0.5 mm
Length 3.2 mm
Manufacturer AVX
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 1206(3216 metric)
Packaging Reel
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
Qualification Commercial
RoHS Details
Series 1206
Termination -
Termination Style SMD/SMT
Tolerance 10%
Type X7R MLC Capacitors
Unit Weight 0.000571 oz
Voltage Rating DC 50 VDC
Width 1.6 mm
Case - inch 1206
Case - mm 3216
Kind of capacitor MLCC
Mounting SMD
Operating temperature -55…125°C
Operating voltage 50V
Type of capacitor ceramic
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.