12101U110JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ32DCG2A110JT 100V 11 pF 0.05 ULTRA LOW ESR

12101U110JAT2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ32DCG2A110JT 100V 11 pF 0.05 ULTRA LOW ESR
Изображения служат только для ознакомления,
см. техническую документацию
3945 шт., срок 7-9 недель
170 руб.
от 10 шт.120 руб.
от 100 шт.71 руб.
от 1000 шт.44.83 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8004957134
Артикул: 12101U110JAT2A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Номинальная емкость 11
Единица измерения пФ
Brand: KYOCERA AVX
Capacitance: 11 pF
Case Code - in: 1210
Case Code - mm: 3225
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 100 VDC
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.