BP0EA4680A7TR\250, Signal Conditioning Size 4617 Fc4.68GHz PB 3.70 to 5.93GHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
308 шт., срок 7-9 недель
5 410 руб.
от 10 шт. —
4 720 руб.
от 25 шт. —
4 630 руб.
от 50 шт. —
4 301.95 руб.
Добавить в корзину 1 шт.
на сумму 5 410 руб.
Описание
Passive Components\Signal Conditioning
LTE SolutionsKYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.
Технические параметры
Bandwidth: | 2.33 GHz |
Brand: | KYOCERA AVX |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Frequency Range: | 2.35 GHz to 7.01 GHz |
Frequency: | 4.68 GHz |
Impedance: | 50 Ohms |
Insertion Loss: | 0.99 dB |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting: | SMD/SMT |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | Band Pass Filters |
Series: | BP |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tradename: | MLO |
Type: | Band Pass Filters |
Automotive | No |
Bandwidth (MHz) | 3700 to 5930 |
Case Size | 4617 |
Center Frequency (MHz) | 4680 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Load Impedance | 50Ohm |
Maximum Insertion Loss (dB) | 5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 30 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Type | Band Pass |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.