BP0FA1190A7TR\250, Signal Conditioning Size 5021 Fc1.19GHz PB 0.99 to 1.44GHz

BP0FA1190A7TR\250, Signal Conditioning Size 5021 Fc1.19GHz PB 0.99 to 1.44GHz
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
7 880 руб.
от 10 шт.6 800 руб.
от 25 шт.6 130 руб.
Добавить в корзину 1 шт. на сумму 7 880 руб.
Номенклатурный номер: 8004958961
Артикул: BP0FA1190A7TR\250
Бренд: Kyocera AVX

Описание

Passive Components\Signal Conditioning
LTE Solutions
KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

Технические параметры

Bandwidth: 450 MHz
Brand: KYOCERA AVX
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Range: 740 MHz to 1.64 GHz
Frequency: 1.19 GHz
Impedance: 50 Ohms
Insertion Loss: 1.56 dB
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting: SMD/SMT
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Band Pass Filters
Series: BP
Subcategory: Filters
Termination Style: SMD/SMT
Tradename: MLO
Type: Band Pass Filters

Техническая документация

Datasheet
pdf, 4459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.