F0402E0R50FSTR, Surface Mount Fuses 0402 0.50amp 0.25ohm SMD

F0402E0R50FSTR, Surface Mount Fuses 0402 0.50amp 0.25ohm SMD
Изображения служат только для ознакомления,
см. техническую документацию
8666 шт., срок 6-8 недель
120 руб.
от 10 шт.90 руб.
от 100 шт.64 руб.
от 500 шт.50.49 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004959383
Артикул: F0402E0R50FSTR
Бренд: Kyocera AVX

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Automotive EV/HEV Solutions
KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges when it comes to communication, circuit protection, and higher operating voltages when compared to traditional automotive electronics.

Технические параметры

Brand: KYOCERA AVX
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 0402(1005 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 32 VDC
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuse
Resistance: 250 mOhms
Series: Accu-Guard
Subcategory: Fuses
Tradename: Accu-Guard II
Voltage Rating DC: 32 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1003 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.