F0805B2R00FSTR, Surface Mount Fuses 2A SMD

Фото 1/2 F0805B2R00FSTR, Surface Mount Fuses 2A SMD
Изображения служат только для ознакомления,
см. техническую документацию
6432 шт., срок 6-8 недель
420 руб.
от 10 шт.360 руб.
от 100 шт.235 руб.
от 250 шт.213.45 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8004959416
Артикул: F0805B2R00FSTR
Бренд: Kyocera AVX

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Automotive EV/HEV Solutions
KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges when it comes to communication, circuit protection, and higher operating voltages when compared to traditional automotive electronics.

Технические параметры

Brand: KYOCERA AVX
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Fuse Size / Group: 0805(2012 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 63 VDC
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuse
Resistance: 80 mOhms
Series: Accu-Guard
Subcategory: Fuses
Tradename: Accu-Guard II
Voltage Rating DC: 63 VDC
Body Width 1.27mm
Breaking Capacity at Maximum Voltage Rating 50 A
Current Rating 2A
Fuse Speed F
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Terminal Material Nickel
Voltage Rating 63V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1003 КБ
Datasheet
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.