F380J475MUA, Tantalum Capacitors - Polymer 4.7uF 6.3V 20% 0402 ESR=1.5 Ohm

F380J475MUA, Tantalum Capacitors - Polymer 4.7uF 6.3V 20% 0402 ESR=1.5 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
13659 шт., срок 6-8 недель
270 руб.
от 10 шт.180 руб.
от 100 шт.137 руб.
от 500 шт.100.46 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения2
Номенклатурный номер: 8004959435
Артикул: F380J475MUA
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 4.7
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 4.7 uF
Case Code - in: 0402
Case Code - mm: 1005
Dissipation Factor DF: 10
ESR: 1.5 Ohms
Factory Pack Quantity: Factory Pack Quantity: 10000
Leakage Current: 20 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: U Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 0402(1005 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Series: F38
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FRAMELESS
Voltage Rating DC: 6.3 VDC
Case Code U
Construction Flat
ESR - (Ohm) 1.5
IL - (uA) 20
IR - (mA) 100
Maximum Dissipation Factor - (%) 10
Military No
Operating Temperature - (??C) -55~105
Package/Case 1106-06
Packaging Tape and Reel
Size - (mm) 1.1 X 0.6 X 0.55
Termination Style Undertab
Voltage 6.3VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.