F380J476MSAAH1, Tantalum Capacitors - Polymer 47uF 6.3V 20% 0805 ESR=150 mOhm

F380J476MSAAH1, Tantalum Capacitors - Polymer 47uF 6.3V 20% 0805 ESR=150 mOhm
Изображения служат только для ознакомления,
см. техническую документацию
12655 шт., срок 7-9 недель
270 руб.
от 10 шт.170 руб.
от 100 шт.127 руб.
от 500 шт.93.95 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004959437
Артикул: F380J476MSAAH1
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 47
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 47 uF
Case Code - in: 0805
Case Code - mm: 2012
Dissipation Factor DF: 10
ESR: 150 mOhms
Factory Pack Quantity: Factory Pack Quantity: 4000
Leakage Current: 29.6 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: S Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package / Case: 0805(2012 metric)
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Series: F38
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FRAMELESS
Type: Conductive Polymer, Miniature, Undertab
Voltage Rating DC: 6.3 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.