MG042L18V500DP, Varistors 14VAC 18VDC 0.02J 40pF 28V 50V

MG042L18V500DP, Varistors 14VAC 18VDC 0.02J 40pF 28V 50V
Изображения служат только для ознакомления,
см. техническую документацию
607 шт., срок 7-9 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.146 руб.
от 500 шт.104.09 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004960204
Артикул: MG042L18V500DP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
Commercial TVS+ General Purpose Series Varistors
KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components; including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 40 pF
Clamping Voltage: 50 V
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0405(1013 metric)
Peak Surge Current: 15 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: MG
Subcategory: Varistors
Surge Energy Rating: 20 mJ
Termination Style: SMD/SMT
Tradename: MultiGuard
Varistor Voltage: 28 V
Voltage Rating AC: 14 VAC
Voltage Rating DC: 18 VDC

Техническая документация

Datasheet
pdf, 673 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.