SMAJ12CA, ESD Suppressors / TVS Diodes TVS 400W BI

SMAJ12CA, ESD Suppressors / TVS Diodes TVS 400W BI
Изображения служат только для ознакомления,
см. техническую документацию
10077 шт., срок 6-8 недель
130 руб.
от 10 шт.97 руб.
от 100 шт.55 руб.
от 500 шт.48.14 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004960786
Артикул: SMAJ12CA
Бренд: Kyocera AVX

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
SMxJ Transient Voltage Suppression (TVS) Diodes
KYOCERA AVX SMxJ Transient Voltage Suppression (TVS) Diodes are designed in a common general-purpose format and are based on low leakage, high-reliability glass passivated chip rectifier technology. These KYOCERA AVX TVS diodes are industry-standard components with three peak power ratings: 400W, 600W, and 1500W. The glass-passivated chip diodes feature flat clamping characteristics, unidirectional or bidirectional polarity, and very fast response times.

Технические параметры

Brand: KYOCERA AVX
Breakdown Voltage: 14.7 V
Clamping Voltage: 19.9 V
Factory Pack Quantity: Factory Pack Quantity: 7500
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 1 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 12 V
Brand AVX
Breakdown Voltage 14.7 V
Clamping Voltage 19.9 V
Factory Pack Quantity 7500
Manufacturer AVX
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+150 C
Package / Case DO-214AC
Packaging Reel
Pd - Power Dissipation 400 W
Peak Surge Current 20.1 A
Polarity Bidirectional
Product Category TVS Diodes-Transient Voltage Suppressors
RoHS Details
Series SMAJ
Termination Style SMD/SMT
Working Voltage 12 V
Вес, г 0.06

Техническая документация

Datasheet
pdf, 645 КБ
Datasheet
pdf, 662 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.