TACL106M010RTA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3220 шт., срок 6 недель
340 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 400 руб.
Альтернативные предложения1
Описание
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry.
Технические параметры
Capacitance | 10µF |
Dielectric Material Family | Tantalum |
Dissipation Factor | 20% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 7.5Ω |
Lead Pitch | 0.55mm |
Leakage Current | 1 μA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0603(1608M) |
Polarised | Polar |
Series | TAC |
Surge Voltage | 13 V @ ≤+85°C |
Technology | Electrolytic |
Terminal Type | SMT |
Tolerance | ±20% |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Voltage | 10V dc |
Brand: | KYOCERA AVX |
Capacitance: | 10 uF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Dissipation Factor DF: | 20 |
ESR: | 7.5 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Leakage Current: | 1 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Mfr Case Code: | L Case |
Minimum Operating Temperature: | -55 C |
Product Category: | Tantalum Capacitors-Solid SMD |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Standard Grade-Other Various |
Series: | TAC |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Standard Microchip |
Voltage Rating DC: | 10 VDC |
Automotive | No |
Capacitance Value | 10uF |
Case Code | L |
Case Style | Conformal Coated |
Construction | Flat |
Dissipation Factor (%) | 20 |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Standard |
ESR (Ohm) | 7.5 |
EU RoHS | Compliant |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
IL (uA) | 1 |
IR (mA) | 58 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Size (mm) | 1.6 X 0.85 X 0.85 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Termination Style | Pad |
Type | Solid |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.