TAJD477K004RNJ, Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ESR= 900 mOhm

Фото 1/2 TAJD477K004RNJ, Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ESR= 900 mOhm
Изображения служат только для ознакомления,
см. техническую документацию
2789 шт., срок 7-9 недель
520 руб.
от 10 шт.340 руб.
от 100 шт.267 руб.
от 500 шт.176.85 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8004962124
Артикул: TAJD477K004RNJ
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Номинальная емкость,мкФ 470
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 470 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 12%
ESR: 900 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 18.8 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Part # Aliases: TAJD477K004R
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: TAJ
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: General Purpose SMT Chip Tantalum Capacitors
Voltage Rating DC: 4 VDC
Capacitance 470µF
Capacitors series TAJ
Case D
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…125°C
Operating voltage 4V DC
Tolerance ±10%
Type of capacitor tantalum
ESR (Equivalent Series Resistance) 900 mOhm
Failure Rate -
Features General Purpose
Height - Seated (Max) 0.122"(3.10mm)
Lead Spacing -
Lifetime @ Temp. -
Manufacturer Size Code D
Mounting Type Surface Mount
Package / Case 2917(7343 Metric)
Packaging Cut Tape(CT)
Part Status Active
Series TAJ
Size / Dimension 0.287" L x 0.169" W(7.30mm x 4.30mm)
Type Molded
Voltage - Rated 4V
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.