VA100014D300DL, Varistors 18VAC 13VDC 0.4J 1100pF 18.5 V 32V

Фото 1/2 VA100014D300DL, Varistors 18VAC 13VDC 0.4J 1100pF 18.5 V 32V
Изображения служат только для ознакомления,
см. техническую документацию
351 шт., срок 7-9 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.134 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8004963797
Артикул: VA100014D300DL
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 1100 pF
Clamping Voltage: 32 V
Diameter: 2.54 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Peak Surge Current: 150 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VA
Subcategory: Varistors
Surge Energy Rating: 400 mJ
Termination Style: Axial
Tradename: TransGuard
Varistor Voltage: 18.5 V
Voltage Rating AC: 18 VAC
Voltage Rating DC: 13 VDC
Capacitance 1.1nF
Clamping Current 1A
Clamping Voltage 32V
Diameter 2.54mm
Energy 0.4J
Material Ceramic
Maximum AC Voltage Rating 10V
Maximum DC Voltage Rating 14V
Maximum Surge Current 150A
Package/Case 1000(Axial)
Series VA
Varistor Voltage 18.5V
Вес, г 0.57

Техническая документация

Datasheet
pdf, 447 КБ
Datasheet
pdf, 318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.