VC020103V101WP, Varistors 2VAC 3.5VDC 0.02J 100pF 8.84 V 14V

VC020103V101WP, Varistors 2VAC 3.5VDC 0.02J 100pF 8.84 V 14V
Изображения служат только для ознакомления,
см. техническую документацию
7500 шт., срок 7-9 недель
110 руб.
от 10 шт.87 руб.
от 100 шт.44 руб.
от 500 шт.27.88 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004963805
Артикул: VC020103V101WP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 100 pF
Clamping Voltage: 14 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0201(0603 metric)
Peak Surge Current: 10 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC
Subcategory: Varistors
Surge Energy Rating: 20 mJ
Termination Style: SMD/SMT
Tolerance: 30%
Tradename: Transguard
Type: Multilayer Varistors
Varistor Voltage: 8.84 V
Voltage Rating AC: 2 VAC
Voltage Rating DC: 3.5 VDC

Техническая документация

Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.