VC060314A300RP, Varistors 10VAC 14VDC 0.1J 350pF 18.5 V 32V

Фото 1/2 VC060314A300RP, Varistors 10VAC 14VDC 0.1J 350pF 18.5 V 32V
Изображения служат только для ознакомления,
см. техническую документацию
4320 шт., срок 7-9 недель
120 руб.
от 10 шт.92 руб.
от 100 шт.51 руб.
от 500 шт.46.72 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8004963818
Артикул: VC060314A300RP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
TransGuard® Mulitlayer Varistors
KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of greater current and energy handling capabilities, very fast turn-on time, and multiple strikes capability, as well as EMI/RFI attenuation in the off-state.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 350 pF
Clamping Voltage: 32 V
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Peak Surge Current: 30 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Tradename: TransGuard
Type: Multilayer Ceramic Transient Voltage Suppressors
Varistor Voltage: 18.5 V
Voltage Rating AC: 10 VAC
Voltage Rating DC: 14 VDC
Capacitance 350pF
Clamping Current 1A
Clamping Voltage 32V
Energy 0.1J
Material Ceramic
Maximum AC Voltage Rating 10V
Maximum DC Voltage Rating 14V
Maximum Surge Current 30A
Package/Case 0603(1608M)
Series VC
Varistor Voltage 18.5V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 794 КБ
Datasheet VC080503A100DP
pdf, 168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.