VC06LC18X500RP, Varistors 14VAC 18VDC 0.05J 50pF 40V 50V

VC06LC18X500RP, Varistors 14VAC 18VDC 0.05J 50pF 40V 50V
Изображения служат только для ознакомления,
см. техническую документацию
3635 шт., срок 7-9 недель
150 руб.
от 10 шт.120 руб.
от 100 шт.83 руб.
от 500 шт.66.71 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004963828
Артикул: VC06LC18X500RP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 50 pF
Clamping Voltage: 50 V
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Peak Surge Current: 30 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC-LC
Subcategory: Varistors
Surge Energy Rating: 50 mJ
Termination Style: SMD/SMT
Tradename: StaticGuard
Type: Multilayer Ceramic Transient Voltage Suppressors
Varistor Voltage: 40 V
Voltage Rating AC: 14 VAC
Voltage Rating DC: 18 VDC
Вес, г 0.09

Техническая документация

Datasheet
pdf, 407 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.