VC080518C400RP, Varistors 13VAC 18VDC 0.3J 550pF 25.5 V 42V

Фото 1/2 VC080518C400RP, Varistors 13VAC 18VDC 0.3J 550pF 25.5 V 42V
Изображения служат только для ознакомления,
см. техническую документацию
15562 шт., срок 7-9 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 500 шт.60.77 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004963848
Артикул: VC080518C400RP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 550 pF
Clamping Voltage: 42 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Peak Surge Current: 100 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC
Subcategory: Varistors
Surge Energy Rating: 300 mJ
Termination Style: SMD/SMT
Tradename: TransGuard
Type: Multilayer Ceramic Transient Voltage Suppressors
Varistor Voltage: 25.5 V
Voltage Rating AC: 13 VAC
Voltage Rating DC: 18 VDC
Height 1 mm
Length 2 mm
Rated Current 100 A
Storage Temperature Max. 125 °C
Storage Temperature Min. -55 °C
Voltage Rating 25.5 V
Width 1.25
Вес, г 0.05

Техническая документация

Datasheet
pdf, 794 КБ
Datasheet VC060314A300RP
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.