W2F15C4728AT1A, Feed Through Capacitors 50V 4700pF X7R 0805

W2F15C4728AT1A, Feed Through Capacitors 50V 4700pF X7R 0805
Изображения служат только для ознакомления,
см. техническую документацию
4115 шт., срок 7-9 недель
140 руб.
от 10 шт.73 руб.
от 100 шт.45 руб.
от 1000 шт.35.38 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004964065
Артикул: W2F15C4728AT1A
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Feed Through Capacitors
W2F/W3F SMD Feedthru Capacitors

KYOCERA AVX W2F/W3F SMD Feedthru Capacitors are ideal for EMI suppression, broadband I/O filtering, or V CC power line conditioning. KYOCERA AVX W2F/W3F filters feature a unique construction of a feedthrough capacitor to provide low parallel inductance and excellent decoupling capability. A large range of capacitor values is available in NP0 or X7R ceramic dielectrics.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Current Rating: 300 mA
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: 0.46 mm
Insulation Resistance: 1000 MOhms
Manufacturer: KYOCERA AVX
Maximum DC Resistance: 600 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0805(2012 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: W2F
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: Feed Through Capacitors
Voltage Rating DC: 50 VDC
Voltage Rating: 50 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2513 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.