113589-HMC3587LP3B, RF Development Tools HBT Gain Block MMIC Amplifier, 4 - 10 GHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
103 000 руб.
Добавить в корзину 1 шт.
на сумму 103 000 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 4 GHz to 10 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC3587 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC3587LP3B |
Type: | RF Amplifier |
Base Product Number | HMC358 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC3587LP3B |
Frequency | 4GHz ~ 10GHz |
HTSUS | 8543.70.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Вес, г | 359 |