125614-HMC851LC3C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
295 100 руб.
Добавить в корзину 1 шт.
на сумму 295 100 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
HMC851LC3C * Logic Evaluation Board
Технические параметры
Base Product Number | HMC851 -> |
ECCN | EAR99 |
Embedded | No |
Function | * |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | XNOR, XOR |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Logic |
Utilized IC / Part | HMC851LC3C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | -3.3 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Boards |
Series: | HMC851 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC851LC3C |
Type: | Logic Gate |
Техническая документация
Datasheet
pdf, 853 КБ
Datasheet 125614-HMC851LC3C
pdf, 852 КБ