AD1955ARSZ, Audio D/A Converter ICs 24 Bit 192kHZ DAC 123 Db DNR wSACD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 830 руб.
от 10 шт. —
4 780 руб.
от 25 шт. —
4 570 руб.
от 94 шт. —
3 796.26 руб.
Добавить в корзину 1 шт.
на сумму 5 830 руб.
Описание
Semiconductors\Audio ICs\Audio D/A Converter ICs
Audio & Video ADI SLP
Технические параметры
Architecture: | Delta-Sigma |
Brand: | Analog Devices |
Development Kit: | EVAL-AD1955EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain Error: | +/-6%FSR |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Operating Supply Current: | 59 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Current |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Reference Voltage: | Internal |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | AD1955 |
SNR - Signal to Noise Ratio: | 120 dB |
Subcategory: | Audio ICs |
Supply Type: | Analog and Digital |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | -110 dB |
Base Product Number | AD1955 -> |
Data Interface | DSD, PCM |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 192k |
Supplier Device Package | 28-SSOP |
Type | DAC, Audio |
Voltage - Supply | 5V |
Voltage Supply Source | Analog and Digital |
Architecture | Delta Sigma |
Conversion Rate | 192ksps |
Digital Interface Type | Serial(SPI) |
Full Scale Error | ±6%FSR |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Number of DAC Channels | 2 |
Output Polarity | Bipolar |
Package Type | SSOP |
Pin Count | 28 |
Power Supply Type | Single |
Resolution | 24 bit |
Typical Single Supply Voltage | 5 V |
Voltage Reference | Internal |
Вес, г | 5.746 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем