AD5142BCPZ100-RL7, Digital Potentiometer ICs Dual Channel, 256-Position, SPI, Nonvolatile Digital Potentiometer

Фото 1/2 AD5142BCPZ100-RL7, Digital Potentiometer ICs Dual Channel, 256-Position, SPI, Nonvolatile Digital Potentiometer
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 370 руб.
от 100 шт.1 080 руб.
от 250 шт.947.89 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8004965369
Артикул: AD5142BCPZ100-RL7
Бренд: Analog Devices

Описание

Semiconductors\Digital Potentiometer ICs
Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-AD5142DBZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 700 nA
Operating Supply Voltage: 5.5 V
Package / Case: LFCSP-16
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Series: AD5142
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: +125 C
Supply Voltage - Min: -40 C
Taper: Log
Taps per POT: 256
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 8%
Wiper Memory: Non Volatile
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Dual Supply Voltage (V) ±2.75
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.0007(Typ)
Memory Type Non-Volatile
Minimum Dual Supply Voltage (V) ±2.25
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.3
Mounting Surface Mount
Number of Positions 256
Number of Pot per Package 2
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single|Dual
PPAP No
Resistance Value (kOhm) 100
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Extended Industrial
Taper Type Linear|Log
Typical Dual Supply Voltage (V) ±2.5
Typical Single Supply Voltage (V) 5
Вес, г 0.17

Техническая документация

Datasheet
pdf, 749 КБ
Datasheet
pdf, 738 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем