AD5144BRUZ10, Digital Potentiometer ICs Quad Channel, 256-Position, I2C / SPI, Nonvolatile Digital Potentiometer

AD5144BRUZ10, Digital Potentiometer ICs Quad Channel, 256-Position, I2C / SPI, Nonvolatile Digital Potentiometer
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
от 10 шт.2 390 руб.
от 25 шт.2 140 руб.
от 75 шт.1 851.79 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Номенклатурный номер: 8004965376
Артикул: AD5144BRUZ10
Бренд: Analog Devices

Описание

Semiconductors\Digital Potentiometer ICs
Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-AD5144DBZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Quad
Operating Supply Current: 700 nA
Operating Supply Voltage: 5.5 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 10 kOhms
Series: AD5144
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Taper: Log
Taps per POT: 256
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 8%
Wiper Memory: Non Volatile
Category Integrated Circuits(ICs)
Configuration Potentiometer
Family Data Acquisition-Digital Potentiometers
Featured Product AD514x and AD512x Digital Potentiometers
Features Selectable Address
Interface I?C, SPI
Memory Type Non-Volatile
Number of Circuits 4
Number of Taps 256
Online Catalog 256 Taps Quad Channel
Operating Temperature -40°C ~ 125°C
Package / Case 20-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Resistance - Wiper (Ohms) (Typ) 130
Resistance (Ohms) 10k
Standard Package 75
Supplier Device Package 20-TSSOP
Taper Linear
Temperature Coefficient (Typ) 35 ppm/°C
Tolerance ±8%
Video File AD512x/4x Series of Digital Non-Volatile digiPOTsAD512x/4x Series of Digital Non-Volatile digiPOTs
Voltage - Supply 1.8 V ~ 5.5 V
Вес, г 0.27

Техническая документация

Datasheet
pdf, 932 КБ
Datasheet
pdf, 2910 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем