AD5160BRJZ100-RL7, Digital Potentiometer ICs 8-Bit SPI DigiPOT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
от 10 шт. —
630 руб.
от 100 шт. —
473 руб.
от 250 шт. —
424.42 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Semiconductors\Digital Potentiometer ICs
Цифро-аналоговые преобразователи ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-AD5160EBZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 3 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOT-23-8 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 100 kOhms |
Series: | AD5160 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 15% |
Wiper Memory: | Volatile |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.003(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resistance Value (kOhm) | 100 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 3|5 |
Brand | Analog Devices |
Development Kit | EVAL-AD5160EBZ |
Digital Interface | SPI |
Factory Pack Quantity | 3000 |
Height | 1.15 mm |
Length | 2.9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Single |
Operating Supply Current | 3 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | SOT-23-8 |
Product Category | Digital Potentiometer ICs |
Resistance | 100 kOhms |
RoHS | Details |
Series | AD5160 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Taper | Linear |
Taps per POT | 256 |
Temperature Coefficient | 35 PPM/C |
Tolerance | 15% |
Width | 1.6 mm |
Wiper Memory | Volatile |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем