AD5161BRMZ10, Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 10 шт. —
660 руб.
от 100 шт. —
493 руб.
от 250 шт. —
462.32 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Semiconductors\Digital Potentiometer ICs
AD5161 SPI/I2C Selectable Digital PotentiometersAnalog Devices AD5161 SPI/I²C selectable digital potentiometers offer a compact 3mm x 4.9mm packaged solution for 256-position adjustment applications. The devices provide the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low-temperature coefficient performance. Operating from a 2.7V to 5.5V power supply and consuming less than 5µA, the AD5161 SPI/I²C selectable digital potentiometers are well-suited portable battery-operated applications.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-AD5161EBZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 3 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 10 kOhms |
Series: | AD5161 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Wiper Memory: | Volatile |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.003(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Resistance Value (kOhm) | 10 |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Single Supply Voltage (V) | 3|5 |
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Features | Selectable Address |
Interface | I?C, SPI |
Number of Circuits | 1 |
Number of Taps | 256 |
Online Catalog | 256 Taps Single Channel |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5161BRMZ10-RL7DKR |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Resistance - Wiper (Ohms) (Typ) | 50 |
Resistance (Ohms) | 10k |
Standard Package | 1 |
Supplier Device Package | 10-MSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 45 ppm/°C |
Tolerance | ±30% |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем