AD5161BRMZ5-RL7, Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT

AD5161BRMZ5-RL7, Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 100 шт.488 руб.
от 250 шт.457.26 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8004965386
Артикул: AD5161BRMZ5-RL7
Бренд: Analog Devices

Описание

Semiconductors\Digital Potentiometer ICs
AD5161 SPI/I2C Selectable Digital Potentiometers

Analog Devices AD5161 SPI/I²C selectable digital potentiometers offer a compact 3mm x 4.9mm packaged solution for 256-position adjustment applications. The devices provide the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low-temperature coefficient performance. Operating from a 2.7V to 5.5V power supply and consuming less than 5µA, the AD5161 SPI/I²C selectable digital potentiometers are well-suited portable battery-operated applications.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-AD5161EBZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 3 uA
Operating Supply Voltage: 5.5 V
Package / Case: MSOP-10
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 5 kOhms
Series: AD5161
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 30%
Wiper Memory: Volatile
Вес, г 0.14

Техническая документация

Datasheet
pdf, 516 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем