AD526BDZ, SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 870 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 108 700 руб.
Описание
Programmable Gain Amplifier 1 Circuit 16-CDIP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
Type | Programmable Gain Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Typical Output Current (mA) | 10@±15V |
Maximum Input Offset Voltage (mV) | 0.5@±15V |
Maximum Operating Supply Voltage (V) | ±16.5 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±12|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Supply Current (mA) | 14@15V/-13@-15V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Power Supply Type | Dual |
Supplier Package | SBCDIP |
Standard Package Name | DIP |
Pin Count | 16 |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Length | 21.34(Max) |
Package Width | 7.87(Max) |
PCB changed | 16 |
Lead Shape | Through Hole |
-3db Bandwidth | 4MHz |
Amplifier Type | Programmable Gain |
Base Product Number | AD526 -> |
Current - Input Bias | 50pA |
Current - Output / Channel | 10mA |
Current - Supply | 10mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 24V/Вµs |
Supplier Device Package | 16-CDIP |
Voltage - Input Offset | 250ВµV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 16.5V |
3 dB Bandwidth: | 4 MHz |
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 70 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 23 |
Gain V/V: | 1 V/V to 16 V/V |
Ib - Input Bias Current: | 50 pA |
Input Type: | Digital |
Input Voltage Range - Max: | 12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 4.5 V to 16.5 V |
Package / Case: | CDIP-16 |
Packaging: | Tube |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD526 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Programmable Gain Amplifier |
Vos - Input Offset Voltage: | 700 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем