AD5315ARMZ-REEL7, Digital to Analog Converters - DAC 10-BIT QUAD I2C DAC I.C.

AD5315ARMZ-REEL7, Digital to Analog Converters - DAC 10-BIT QUAD I2C DAC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
2 990 руб.
от 10 шт.2 570 руб.
от 25 шт.2 290 руб.
от 100 шт.1 849.83 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Номенклатурный номер: 8004965591
Артикул: AD5315ARMZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: 2-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Package / Case: MSOP-10
Pd - Power Dissipation: 5 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 10 bit
Sampling Rate: 143 kS/s
Series: AD5315
Settling Time: 7 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 385 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем